TISP61089DR-S

Bourns Logo
652-TISP61089DR-S

TISP61089DR-S

Mfr.:

Description:
SCRs Dual P Gate Forward Conducting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,671

Stock:

3,671 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.35 $1.35
10 $1.22 $12.20
25 $1.15 $28.75
100 $0.944 $94.40
500 $0.78 $390.00
1,000 $0.616 $616.00
Full Reel (Order in multiples of 2500)
2,500 $0.561 $1,402.50
5,000 $0.541 $2,705.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: SCRs
RoHS:  Details
TISP61089
11 A
100 V
5 uA
-
3 V
2.5 V
- 5 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Bourns
Breakover Voltage VBO: - 57 V
Current Rating: 5 uA
Height: 1.55 mm
Holding Current Ih Max: - 150 mA
Length: 5 mm
Non Repetitive On-State Current: 11 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: TISP
Type: Dual Forward Conducting P-Gate Thyristors
Width: 4 mm
Unit Weight: 0.002822 oz
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99

TISP Thyristor Overvoltage Protectors

Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.

Image Description
Samtec ASP-129646-03 Also Bought Image
Board to Board & Mezzanine Connectors
KEMET T491B106M016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=2.8ohms
Nexperia BAV199,215 Also Bought Image
Diodes - General Purpose, Power, Switching BAV199/SOT23/TO-236AB
EPCOS / TDK B59607A0120A062 Also Bought Image
PTC Thermistors SMD 1210 24V Overcurrent Prot.
Littelfuse TS250-130F-RA-2 Also Bought Image
Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2
Bourns 3224J-1-503E Also Bought Image
Trimmer Resistors - SMD 4mm 50Kohms 10% Square Cermet Sealed
KEMET C1206C104K5RAC7867 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
Skyworks SMS7621-005LF Also Bought Image
Schottky Diodes & Rectifiers Ls-1.5nH SOT-23 Series Pair
TE Connectivity 1-2199119-0 Also Bought Image
PCI Express / PCI Connectors M.2 0.5PITCH 3.2H KEY B 10U AU
Bourns 3224J-1-502E Also Bought Image
Trimmer Resistors - SMD 5K 10% 4MM SQU SMT MULTITURN