TISP61089BDR-S

Bourns Logo
652-TISP61089BDR-S

TISP61089BDR-S

Mfr.:

Description:
SCRs Dual P Gate Forward Conducting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,421

Stock:

13,421 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.44 $1.44
10 $1.30 $13.00
25 $1.23 $30.75
100 $1.01 $101.00
500 $0.834 $417.00
1,000 $0.659 $659.00
Full Reel (Order in multiples of 2500)
2,500 $0.60 $1,500.00
5,000 $0.579 $2,895.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: SCRs
RoHS:  Details
TISP61089B
6.5 A
- 170 V
5 uA
-
3 V
2.5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Bourns
Breakover Voltage VBO: - 112 V
Compliance: UL
Current Rating: 5 uA
Height: 1.55 mm
Holding Current Ih Max: - 150 mA
Length: 5 mm
Non Repetitive On-State Current: 6.5 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: TISP
Type: Dual Forward Conducting P-Gate Thyristors
Width: 4 mm
Unit Weight: 0.002822 oz
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99

TISP Thyristor Overvoltage Protectors

Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.

Image Description
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Bourns MF-SD013/250-2 Also Bought Image
Resettable Fuses - PPTC 250V .13A-HD 3A MAX
Keystone Electronics 5026 Also Bought Image
Circuit Board Hardware - PCB THRU-HOLE MOUNT UNINSUL TEST POINT
Keystone Electronics 575-4 Also Bought Image
Test Plugs & Test Jacks NON-INSUL JACK .218" BRASS NICKEL PLTD
Panasonic ERJ-3EKF4752V Also Bought Image
Thick Film Resistors - SMD 0603 47.5Kohms 1% AEC-Q200
Panasonic ERJ-3RQF1R0V Also Bought Image
Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200
KEMET C0603C104M4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 20%
KEMET C0805C475K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 10%
KEMET C1206C104K2RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 10%