TISP61089ADR-S

Bourns Logo
652-TISP61089ADR-S

TISP61089ADR-S

Mfr.:

Description:
SCRs Dual P Gate Forward Conducting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,885

Stock:

2,885 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2885 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.34 $1.34
10 $1.21 $12.10
25 $1.15 $28.75
100 $0.939 $93.90
500 $0.776 $388.00
1,000 $0.613 $613.00
Full Reel (Order in multiples of 2500)
2,500 $0.558 $1,395.00
5,000 $0.538 $2,690.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: SCRs
RoHS:  Details
TISP61089
11 A
120 V
5 uA
-
3 V
2.5 V
- 5 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Bourns
Breakover Voltage VBO: - 57 V
Current Rating: 5 uA
Height: 2.2 mm
Holding Current Ih Max: - 150 mA
Length: 5.6 mm
Non Repetitive On-State Current: 11 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: TISP
Type: Dual Forward Conducting P-Gate Thyristors
Width: 5.6 mm
Unit Weight: 0.002822 oz
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99

TISP Thyristor Overvoltage Protectors

Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.

Image Description
ABRACON ABM8AIG-8.000MHZ-1Z-T Also Bought Image
Crystals AEC-Q200 CRYSTAL 8.000MHZ 18PF SMD
Bourns SM91071AL-E Also Bought Image
Audio Transformers / Signal Transformers 10/100 BASE-T Single Port 16PIN +125?
Bourns CDSOT23-T05LC-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS DIODE 5V 500W BIDIR SOT23 AECQ
Bourns CDSOT23-T08LC-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS DIODE 8V 500W BIDIR SOT23 AECQ
ABRACON ABM11-16.000MHZ-B7G-T Also Bought Image
Crystals CRYSTAL 16.000MHZ 10PF SMD
Bourns SM91508AL-E Also Bought Image
Audio Transformers / Signal Transformers CMC,6PIN,SIN,3K VAC AECQ200
Bourns TBU-CA025-300-WH Also Bought Image
Surge Suppressors Bi-directional TBU
ABRACON ABM3B-8.000MHZ-10-1UT Also Bought Image
Crystals Crystal, Ceramic, 8.000MHZ, 10pf, 10ppm, 5 X 3.2 X 1.0mm
ABRACON ABS07-32.768KHZ-7-1-T Also Bought Image
Crystals 32.768K HZ 7.0PF SMD
Bourns SM91501ALE Also Bought Image
Audio Transformers / Signal Transformers BMS xformer 2-Ch 1600V AECQ +125 C