TISP5115H3BJR-S

Bourns
652-TISP5115H3BJR-S

TISP5115H3BJR-S

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,621

Stock:

11,621 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11621 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.729 $7.29
$0.497 $49.70
$0.416 $208.00
$0.354 $354.00
Full Reel (Order in multiples of 3000)
$0.315 $945.00
$0.293 $1,758.00
$0.279 $2,511.00
$0.275 $6,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  Details
- 115 V
600 mA
55 A, 60 A
- 90 V
- 5 uA
600 mA
- 3 V
56 pF to 214 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AA-2
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 5 A
Product Type: TSPDs
Series: TISP5xxxH3BJ
Factory Pack Quantity: 3000
Subcategory: Thyristors
Tradename: TISP
Unit Weight: 0.003527 oz
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99

TISP Thyristor Overvoltage Protectors

Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Image Description
KEMET R71XF333050H0K
450V .33uF 85C 10% LS=10mm
Murata DK1E3EA152M86RBH01
1500PF 300V 20% 11.4 X 6MM
Panasonic 35SVPF82M
35volts 82uF ESR 20mohm
Murata GRM188Z71A106KA73D
10 uF 10 VDC 10% 0603 X7R
KEMET C0603C104K5RAC3121
50V 0.1uF X7R 0603 10% AEC-Q200
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
Murata BLM21PG121SN1D
120 OHM 25% Alternate Sizing Guide Below
Coilcraft MSS1210-684KED
680uH Shld 10% 1.3A 675mOhms AECQ2
Littelfuse TSM600-250F-2
250V .250A-HD 3A MAX
YAGEO YC164-JR-0710KL
10K 5% CONVEX SQUARE 4x0603