TBU-PL085-100-WH

Bourns Logo
652-TBU-PL085-100-WH

TBU-PL085-100-WH

Mfr.:

Description:
Surge Suppressors Dual 50ohm TBU Devce Bi-directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,860

Stock:

8,860 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.94 $1.94
10 $1.74 $17.40
100 $1.40 $140.00
500 $1.16 $580.00
1,000 $1.00 $1,000.00
Full Reel (Order in multiples of 3000)
3,000 $1.00 $3,000.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Surge Suppressors
RoHS:  Details
TBU-PL
PCB Mount
Board Level Protection
Ethernet Protector
Voice/VoIP SLIC
850 V
200 mA
SMD/SMT
DFN
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Approvals: UL
Brand: Bourns
Features: Overcurrent and Overvoltage
Product Type: Surge Suppressors
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Unit Weight: 0.015979 oz
USHTS:
8536308000
CNHTS:
8504500000
CAHTS:
8541500000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

TBU® Circuit Protection Devices

Bourns TBU® Circuit Protection Devices block transients in nanoseconds through a current-disconnecting mechanism instead of diverting or shunting the surge to ground. These high-speed surge protection components are designed to protect against faults caused by short circuits, AC power cross, induction, and lightning surges. Bourns TBU Circuit Protection Devices are resettable for full functionality after multiple fault events and ideal for telecommunications, industrial, and data communications systems.

High Voltage NEC 600V+ Circuit Protection


Image Description
KEMET T521D107M025ATE040 Also Bought Image
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
Vishay SIR680DP-T1-RE3 Also Bought Image
MOSFET 80V Vds 20V Vgs PowerPAK SO-8
Anaren X4C30F1-30S Also Bought Image
Signal Conditioning
KEMET C0402C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
TDK C1608X8R1E104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 0.1uF X8R 10% T: 0.8mm
Anaren X2AS Also Bought Image
Signal Conditioning DC-6.0GHz IL:.10dB -55C to 85C
Mueller Electric WI-M-10-10-0 Also Bought Image
Hook-up Wire COOLFLEX45 WIRE 10AWG 10FT.BLK
KYOCERA AVX 600F0R5BT250XT Also Bought Image
Silicon RF Capacitors / Thin Film 250volts 0.5pF NP0
KYOCERA AVX 12062C223KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF X7R 1206 10%
TE Connectivity CPF0603F200RC1 Also Bought Image
Thin Film Resistors - SMD CPF 0603 200R 1% 50PPM