SRR1205-391KL

Bourns
652-SRR1205-391KL

SRR1205-391KL

Mfr.:

Description:
Power Inductors - SMD 390uH 10% SMD 1205

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 362

Stock:

362 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.58 $0.58
$0.573 $5.73
Full Reel (Order in multiples of 600)
$0.531 $318.60
$0.517 $620.40
$0.492 $1,180.80
$0.488 $4,684.80
$0.487 $11,980.20
49,800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
5050
Shielded
390 uH
10 %
500 mA
1.5 Ohms
800 mA
- 40 C
+ 125 C
7
PCB Mount
12.7 mm
12.7 mm
5.5 mm
-
Ferrite
SRR1205
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 2 MHz
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 0.089243 oz
                    
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Texas Instruments OPA992SIDBVR
Operational Amplifiers - Op Amps 40-V, single 10-MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 6-SOT-23 -40 to 125
Texas Instruments OPA2992IDDFR
Operational Amplifiers - Op Amps Dual, 40-V, 10-MHz, low-power operational amplifier
ROHM Semiconductor RB168VWM-30TFTR
Schottky Diodes & Rectifiers 30V SCHOTTKY DIODE
Vishay CRMA2010AF47K0DKEF
Thick Film Resistors - SMD 0.50W 47Kohm .5% AEC-Q200
Aven 18800BTK
Pliers & Tweezers Blu-Tek Tweezers Kit Titanium Nitride PVD w/ Storage Case
Weidmuller 1912520000
Fixed Terminal Blocks 5.08/02/90 3.5SN OR
Harwin M20-1070800
Headers & Wire Housings 8+8 PIN DIL HOUSING
KEMET C4AQJLW5150P36J
Film Capacitors 700V 15 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200
ROHM Semiconductor SDR03EZPF1502
Thick Film Resistors - SMD
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use