SRP5020TA-1R2M

Bourns
652-SRP5020TA-1R2M

SRP5020TA-1R2M

Mfr.:

Description:
Power Inductors - SMD 1.2uH 20% 6.2A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,180

Stock:

1,180 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1180 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.77 $0.77
$0.746 $7.46
$0.64 $64.00
$0.583 $291.50
$0.547 $547.00
Full Reel (Order in multiples of 3000)
$0.527 $1,581.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Power Choke
SMD/SMT
Shielded
1.2 uH
20 %
6.2 A
28 mOhms
11 A
- 40 C
+ 150 C
14
PCB Mount
5.7 mm
5.2 mm
1.8 mm
-
Metal Alloy Powder
AEC-Q200
SRP5020TA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 58 MHz
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.010935 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SRP5020TA Shielded Power Inductors

Bourns SRP5020TA Shielded Power Inductors offer shielded construction, a metal alloy powder core, high saturation current, and an inductance range of 0.33 to 10μH. The SRP5020TA series is AEC-Q200 qualified, RoHS compliant, and halogen free. This series is ideal for automotive systems, DC/DC converters, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Analog Devices Inc. ADUM1400ARWZ
QUAD-CHANNEL DIGITAL ISOLATORS
Bourns SRN4018-470M
47uH 20% SMD 4018
Ohmite MOX5001003GSE
100K Ohm 2%
Bourns SRN2510F-R47M
0.47uH 20% SMD 2510