SRP1513CA-8R2M

Bourns Logo
652-SRP1513CA-8R2M

SRP1513CA-8R2M

Mfr.:

Description:
Fixed Inductors Ind,16.5x15.5x12.7mm,8.2uH+/-20%,26A,Shd

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 266

Stock:

266 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.65 $5.65
10 $5.19 $51.90
50 $4.31 $215.50
Full Reel (Order in multiples of 100)
100 $3.39 $339.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Fixed Inductors
RoHS:  Details
Power Inductors
Power Choke
SMD/SMT
16.5 mm x 15.5 mm
Shielded
8.2 uH
20 %
5.74 mOhms
33 A
- 55 C
+ 155 C
40
9 MHz
Standard
PCB Mount
16.5 mm
15.5 mm
12.7 mm
-
Metal Alloy
AEC-Q200
SRP1513CA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Product Type: Fixed Inductors
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 0.652568 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

SRP1513CA AEC-Q200 Shielded Power Inductors

Bourns SRP1513CA AEC-Q200 Shielded Power Inductors feature a 16.5mm x 15.5mm x 12.7mm package with a 4.7µH to 33µH inductance range, 14A to 31A heating current (Irms), and 19A to 44A saturation current (Isat). These inductors operate in the -55°C to +155°C temperature range (temperature rise included) and are designed to meet the high current density and high-temperature requirements of various electronic applications. The SRP1513CA series is manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, high heating / saturation current, low buzz noise, and excellent temperature stability. Bourns SRP1513CA inductors are AEC-Q200 compliant and offer shielded construction for low magnetic field radiation. This series is ideally suited for use in DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications where higher inductor reliability may be required.

Image Description
Bourns IsoM8-275-B-L2 Also Bought Image
Varistors IsoMOV 8KA 275Vrms Bulk In-Line
Bourns IsoM5-300-B-L2 Also Bought Image
Varistors IsoMOV 5KA 300Vrms Bulk In-Line
Bourns IsoM3-275-B-L2 Also Bought Image
Varistors IsoMOV 3KA 275Vrms Bulk In-Line
STMicroelectronics STPS240H100TV1Y Also Bought Image
Schottky Diodes & Rectifiers Automotive 100 V, 2x120A, power Schottky rectifier
Littelfuse TMOV20RP275E Also Bought Image
Varistors THERMALLY PROTECTED VARISTOR 20MM
Littelfuse TMOV14RP300M Also Bought Image
Varistors THERMALLY PROTECTED VARISTOR 14MM
Coilcraft XAL1513-153MED Also Bought Image
Fixed Inductors 15uH Shld 20% 16A 7.5mOhms AECQ2
Littelfuse TMOV20RP300E Also Bought Image
Varistors THERMALLY PROTECTED VARISTOR 20MM
KEMET R523I382050P0M Also Bought Image
Film Capacitors 310VAC 630VDC 0.82uF THB Grd IIB AEC-Q20
United Chemi-Con (UCC) LDFL015372VBUV0E Also Bought Image
Common Mode Chokes / Filters Nanocrystalline Common Mode Coil