SRP1513CA-5R6M

Bourns Logo
652-SRP1513CA-5R6M

SRP1513CA-5R6M

Mfr.:

Description:
Fixed Inductors Ind,16.5x15.5x12.7mm,5.6uH+/-20%,29A,Shd

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 400

Stock:

400 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.65 $5.65
10 $5.19 $51.90
50 $4.31 $215.50
Full Reel (Order in multiples of 100)
100 $3.39 $339.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Fixed Inductors
RoHS:  Details
Power Inductors
Power Choke
SMD/SMT
16.5 mm x 15.5 mm
Shielded
5.6 uH
20 %
3.9 mOhms
40 A
- 55 C
+ 155 C
40
11 MHz
Standard
PCB Mount
16.5 mm
15.5 mm
12.7 mm
-
Metal Alloy
AEC-Q200
SRP1513CA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Product Type: Fixed Inductors
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 0.652568 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

SRP1513CA AEC-Q200 Shielded Power Inductors

Bourns SRP1513CA AEC-Q200 Shielded Power Inductors feature a 16.5mm x 15.5mm x 12.7mm package with a 4.7µH to 33µH inductance range, 14A to 31A heating current (Irms), and 19A to 44A saturation current (Isat). These inductors operate in the -55°C to +155°C temperature range (temperature rise included) and are designed to meet the high current density and high-temperature requirements of various electronic applications. The SRP1513CA series is manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, high heating / saturation current, low buzz noise, and excellent temperature stability. Bourns SRP1513CA inductors are AEC-Q200 compliant and offer shielded construction for low magnetic field radiation. This series is ideally suited for use in DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications where higher inductor reliability may be required.

Image Description
Nexperia BUK7S2R0-40HJ Also Bought Image
MOSFET BUK7S2R0-40H/SOT1235/LFPAK88
ROHM Semiconductor PSR100KTQFH1L00 Also Bought Image
Current Sense Resistors - SMD 2512 1mohm 1% Shunt Resistor