SRN5030HA-1R0Y

Bourns Logo
652-SRN5030HA-1R0Y

SRN5030HA-1R0Y

Mfr.:

Description:
Power Inductors - SMD Ind,5x5x3mm,1uH+/-30%,7.2A,150C,shd AEC-Q200

Lifecycle:
New Product: New from this manufacturer.

In Stock: 1,200

Stock:

1,200 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.478 $4.78
100 $0.342 $34.20
Full Reel (Order in multiples of 600)
600 $0.287 $172.20
1,200 $0.232 $278.40
2,400 $0.191 $458.40
4,800 $0.188 $902.40
9,600 $0.184 $1,766.40
24,600 $0.181 $4,452.60
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
SMD/SMT
Semi-Shielded
1 uH
30 %
- 55 C
+ 155 C
PCB Mount
5 mm
5 mm
3 mm
SRN5030HA
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: Power Inductors
Product Type: Fixed Inductors
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.