SRN5030HA-101M

Bourns Logo
652-SRN5030HA-101M

SRN5030HA-101M

Mfr.:

Description:
Power Inductors - SMD Ind,5x5x3mm,100uH+/-20%,0.65A,150C,shd AEC-Q200

Lifecycle:
New Product: New from this manufacturer.

In Stock: 989

Stock:

989
Can Ship Immediately

On Order:

600
Expected 19-May-23

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.478 $4.78
100 $0.342 $34.20
Full Reel (Order in multiples of 600)
600 $0.287 $172.20
1,200 $0.232 $278.40
2,400 $0.215 $516.00
4,800 $0.212 $1,017.60
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
SMD/SMT
Semi-Shielded
100 uH
20 %
- 55 C
+ 155 C
PCB Mount
5 mm
5 mm
3 mm
SRN5030HA
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: Power Inductors
Product Type: Fixed Inductors
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Wurth Elektronik 141352145000 Also Bought Image
Transistor Output Optocouplers WL-OCDA VCE350V VISO 3750 VRMS SOP4
STMicroelectronics LM158DT Also Bought Image
Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF4993X Also Bought Image
Thick Film Resistors - SMD 0402 499Kohms 1% AEC-Q200
TDK CLF7045NIT-100M-D Also Bought Image
Power Inductors - SMD 10uH 0.033ohms 3.0A 20% AEC-Q200
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Infineon IDL10G65C5XUMA2 Also Bought Image
Schottky Diodes & Rectifiers SIC DIODES
Littelfuse SMA6L14A Also Bought Image
ESD Suppressors / TVS Diodes 600W 14V 5% Uni-Directional
KEMET C1808C511FGGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 510pF C0G 1808 1% AEC-Q200