SRN5030HA-100M

Bourns Logo
652-SRN5030HA-100M

SRN5030HA-100M

Mfr.:

Description:
Power Inductors - SMD Ind,5x5x3mm,10uH+/-20%,2.1A,150C,shd AEC-Q200

Lifecycle:
New Product: New from this manufacturer.

In Stock: 1,160

Stock:

1,160
Can Ship Immediately

On Order:

600
Expected 19-May-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.478 $4.78
100 $0.342 $34.20
Full Reel (Order in multiples of 600)
600 $0.26 $156.00
1,200 $0.232 $278.40
4,800 $0.217 $1,041.60
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
SMD/SMT
Semi-Shielded
10 uH
20 %
- 55 C
+ 155 C
PCB Mount
5 mm
5 mm
3 mm
SRN5030HA
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: Power Inductors
Product Type: Fixed Inductors
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Bourns SRN5030HA-R47Y Also Bought Image
Power Inductors - SMD Ind,5x5x3mm,0.47uH+/-30%,10A,150C,shd AEC-Q200
ROHM Semiconductor RXH100N03TB1 Also Bought Image
MOSFET MOSFET
Lumileds L1MC-RGB0035000MP0 Also Bought Image
Standard LEDs - SMD LUXEON MultiColor RGB Module 0.5W
KEMET T491X107M025AT Also Bought Image
Tantalum Capacitors - Solid SMD 25V 100uF 2917 20% ESR=300mOhms
Amphenol 10118193-0001LF Also Bought Image
USB Connectors 5P MICRO USB TYPE B RECEPTACLE W/ PEGS
Bourns CRM2512AJW-100ELF Also Bought Image
Thick Film Resistors - SMD 2512 10 ohms 5% 2W TC200 AEC-Q200
Nexperia PDTC114EU,115 Also Bought Image
Bipolar Transistors - Pre-Biased PDTC114EU/SOT323/SC-70
ABLIC S-8232APFT-T2-G Also Bought Image
Battery Management 4.28V 2-Cell Serial
Eaton MCQ1V3216-R150-R Also Bought Image
RF Inductors - SMD Multi H Q,IND 150nH Q25 250mA 2PADS SMT
Quectel BC66NB-04-STD Also Bought Image
Sub-GHz Modules Embedded with Cable, Passive, 1559-1606, GNSS L1, Ceramic, 50+/-2, IPEX ?, Cable Mounting, 15 15 6.5