SRN3012TA-4R7M

Bourns Logo
652-SRN3012TA-4R7M

SRN3012TA-4R7M

Mfr.:

Description:
Fixed Inductors 4.7uH 20% 1.3A shdSMD AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,454

Stock:

1,454 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.44 $0.44
10 $0.295 $2.95
100 $0.246 $24.60
500 $0.228 $114.00
1,000 $0.177 $177.00
Full Reel (Order in multiples of 2000)
2,000 $0.174 $348.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Fixed Inductors
RoHS:  Details
Automotive Inductors
Wirewound
SMD/SMT
Semi-Shielded
4.7 uH
20 %
1.3 A
130 mOhms
1.05 A
- 40 C
+ 125 C
18
55 MHz
Standard
PCB Mount
3 mm
3 mm
1.2 mm
-
Ferrite
AEC-Q200
SRN3012TA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Core Type: Wirewound
Product Type: Fixed Inductors
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Unit Weight: 0.001446 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

Image Description
Samsung Electro-Mechanics CL32B226MOJVPNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 20% 16V X7R 121 1210
Taiyo Yuden HMK316B7105KL8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 1uF 10% X7R
TDK NTCG163JF103HT1S Also Bought Image
NTC Thermistors 0603 10Kohm 3% AEC-Q200 150C
onsemi NCP163ASN330T1G Also Bought Image
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V
Coilcraft POE24PR-12ED Also Bought Image
Audio Transformers / Signal Transformers Flyback PoE 24W 21uH 12V 6.3A
ECS ECS-250-8-37Q-ES-TR Also Bought Image
Crystals 25.000 MHz 8 pF +/-30/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0 X 1.6 mm RoHS
Panasonic ERJ-L06KF10CV Also Bought Image
Current Sense Resistors - SMD 0805 0.1ohm 1% Curr Sense AEC-Q200
Samtec FTSH-105-01-L-DV Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
Murata BLM21AG102BH1D Also Bought Image
Ferrite Beads