SRN2512-R24M

Bourns Logo
652-SRN2512-R24M

SRN2512-R24M

Mfr.:

Description:
Power Inductors - SMD 0.24uH 20% SMD 2512

In Stock: 910

Stock:

910
Can Ship Immediately

On Order:

2,000
Expected 02-Jan-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.27 $2.70
100 $0.225 $22.50
500 $0.208 $104.00
1,000 $0.159 $159.00
Full Reel (Order in multiples of 2000)
2,000 $0.152 $304.00
4,000 $0.143 $572.00
10,000 $0.139 $1,390.00
24,000 $0.13 $3,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Semi-Shielded
240 nH
20 %
8 A
24 mOhms
4.7 A
- 55 C
+ 125 C
7
PCB Mount
2.5 mm
2 mm
1.2 mm
-
Ferrite
SRN2512
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 330 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.001129 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Mini-Circuits LFCN-2600+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Vishay WSLP1206R0300DEA Also Bought Image
Current Sense Resistors - SMD 1W 0.03ohms 0.5%
Qorvo TQP3M9018 Also Bought Image
RF Amplifier .05-4GHz P1dB=20dB Gain 23dB 5Volts
Qorvo TQP3M9019 Also Bought Image
RF Amplifier .05-4GHz P1dB= 22dB Gain 26.4dB 5Volts
TE Connectivity 2041517-1 Also Bought Image
USB Connectors USB B MINI 2.0 VRT RECPT 1PORT
Murata ZRB18AR61E106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0603
Coilcraft XAL4030-682MEC Also Bought Image
Power Inductors - SMD 6.8uH Shld 20% 3.9A 74.1mOhms AECQ2
Samsung Electro-Mechanics CL32A476KOJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-10% 16V X5R 3 1210
KYOCERA AVX 700B102JT50XT Also Bought Image
Silicon RF Capacitors / Thin Film 50V 1000pF Tol 5% Las Mkg
TDK C1608X7R1H223K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 22nF 10% X7R 0.8mm