SRN2512-4R7M

Bourns Logo
652-SRN2512-4R7M

SRN2512-4R7M

Mfr.:

Description:
Power Inductors - SMD MAGNETICS - SEMI-SHIELDED POWER INDUCTOR

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,000
Expected 17-May-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.40 $0.40
10 $0.36 $3.60
100 $0.248 $24.80
500 $0.212 $106.00
1,000 $0.178 $178.00
Full Reel (Order in multiples of 2000)
2,000 $0.161 $322.00
4,000 $0.157 $628.00
10,000 $0.152 $1,520.00
24,000 $0.147 $3,528.00
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
Wirewound
SMD/SMT
Semi-Shielded
4.7 uH
20 %
4.4 A
32 mOhms
5.5 A
- 55 C
+ 125 C
8
PCB Mount
2.5 mm
2 mm
1.2 mm
-
Ferrite
SRN2512
Reel
Cut Tape
Application: Power
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 190 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 0.001129 oz
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Epson TSX-3225 24.0000MF15V-C0 Also Bought Image
Crystals XTAL +/-10PPM +/-15PPM -20 70C 18PF 1K TR
CUI Devices TB002-500-05BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22 12 (AWG), Terminal Block Connector
Vishay SI4143DY-T1-GE3 Also Bought Image
MOSFET -30V Vds 25V Vgs SO-8
Maxim Integrated MAXM17900AMB+T Also Bought Image
Switching Voltage Regulators For MAXM17900: 21V, 100mA High-Efficiency Step-Down Power Module / For MAXM17552: 60V, 100mA High-Efficiency Step-Down Power Module
Harwin M50-3651042R Also Bought Image
Headers & Wire Housings 10+10 IDC VERT SMT LATCH HEADER, MALE
Microchip PL133-37TC Also Bought Image
Clock Buffer Low-Power, 1MHz to 150MHz, 1:3 Fanout Buffer
YAGEO RC0603FR-072R2L Also Bought Image
Thick Film Resistors - SMD 2.2 Ohms 100mW 0603 1%
Wurth Elektronik 865080243007 Also Bought Image
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 100uF 10V 20% SMD/SMT
STMicroelectronics L78L33ABUTR Also Bought Image
Linear Voltage Regulators 3.3V 0.1A Positive
Vishay CRCW06031R00FKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 1ohms 1% High Power AEC-Q200