SRN2512-2R2M

Bourns Logo
652-SRN2512-2R2M

SRN2512-2R2M

Mfr.:

Description:
Power Inductors - SMD 2.2uH 20% SMD 2512

In Stock: 52,980

Stock:

52,980 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.40 $0.40
10 $0.27 $2.70
100 $0.225 $22.50
500 $0.212 $106.00
1,000 $0.162 $162.00
Full Reel (Order in multiples of 2000)
2,000 $0.156 $312.00
4,000 $0.143 $572.00
10,000 $0.139 $1,390.00
24,000 $0.128 $3,072.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Semi-Shielded
2.2 uH
20 %
2.7 A
102 mOhms
2.7 A
- 55 C
+ 125 C
-
PCB Mount
2.5 mm
2 mm
1.2 mm
-
Ferrite
SRN2512
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 80 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.001129 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
MEMSIC MMC5983MA Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 8 G, High Performance 3-axis Magnetic Sensor
Micron Technology MT41K64M16TW-107 IT:J Also Bought Image
DRAM DRAM DDR3 V88A 1Gb
Littelfuse 0154003.DR Also Bought Image
Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154
KEMET T490B337M006ATE800 Also Bought Image
Tantalum Capacitors - Solid SMD 6.3V 330uF 1411 20% ESR=800mOhms
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Maxim Integrated DS9503P+ Also Bought Image
ESD Suppressors / TVS Diodes ESD Protection Diode with Resistors
WIZnet W5500 Also Bought Image
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY
CUI Devices UJ3-MIABH-1-SMT-TR Also Bought Image
USB Connectors USB 3.0micro AB jack 10 pin Horiz SMT
TDK MPZ1608S101ATAH0 Also Bought Image
Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip
KEMET C0402C562K3RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5600pF X7R 0402 10%