SRN2512-1R0M

Bourns Logo
652-SRN2512-1R0M

SRN2512-1R0M

Mfr.:

Description:
Power Inductors - SMD 1uH 20% SMD 2512

In Stock: 38,612

Stock:

38,612 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.40 $0.40
10 $0.27 $2.70
100 $0.225 $22.50
500 $0.212 $106.00
1,000 $0.162 $162.00
Full Reel (Order in multiples of 2000)
2,000 $0.147 $294.00
4,000 $0.134 $536.00
24,000 $0.128 $3,072.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Semi-Shielded
1 uH
20 %
3.9 A
57 mOhms
3.9 A
- 55 C
+ 125 C
-
PCB Mount
2.5 mm
2 mm
1.2 mm
-
Ferrite
SRN2512
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 120 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.001129 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Lite-On LTST-C190KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Bourns CDSOT23-SM712 Also Bought Image
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance
Murata BLM15HG102SN1D Also Bought Image
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Bourns SRN2512-2R2M Also Bought Image
Power Inductors - SMD 2.2uH 20% SMD 2512
Amphenol GTFP08431BEU Also Bought Image
Memory Card Connectors Micro SD, P-P Type
Panasonic ERJ-2RKF2000X Also Bought Image
Thick Film Resistors - SMD 0402 200ohms 1% AEC-Q200
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%