SRF7035A-302Y

Bourns
652-SRF7035A-302Y

SRF7035A-302Y

Mfr.:

Description:
Common Mode Chokes / Filters CMC,7x6x3.5mm,1800OMin,1.2A,Shd,SMD AEC-Q

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,287

Stock:

3,287 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1200)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.85 $1.85
$1.30 $13.00
$1.05 $105.00
$0.955 $477.50
Full Reel (Order in multiples of 1200)
$0.894 $1,072.80
$0.893 $2,143.20
$0.831 $3,988.80
$0.806 $7,737.60
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  Details
SRF7035A
PCB Mount
SMD/SMT
1 Channel
22.6 uH
3000 Ohms
1.2 A
72 mOhms
- 40 C
+ 125 C
7 mm
6 mm
3.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: Bourns
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 1200
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.014039 oz

This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SRF7035A Common Mode Chokes

Bourns SRF7035A Common Mode Chokes are AEC-Q200 compliant and offer an 80VDC rated voltage and -40°C to +125°C temperature range. These chokes feature a compact size and high impedance over a broad frequency range to suppress electromagnetic interference (EMI) coming into or leaving the system. SRF7035A chokes have shielded construction, separated winding, and a sector-wound configuration. Bourns SRF7035A Common Mode Chokes are ideal for use in DC/DC converters, switch-mode power supplies, and power system noise suppression in industrial, consumer, and other electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Samsung Electro-Mechanics CL32Y106KCVZNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF, 100V, 10%, X7S, 1210 Multi-layer Ceramic Capacitor
Bourns SRF7035A-301Y
Common Mode Chokes / Filters CMC,7x6x3.5mm,225OMin,5.0A,Shd,SMD AEC-Q
Bourns SRF7035A-132Y
Common Mode Chokes / Filters CMC,7x6x3.5mm,910OMin,2.5A,Shd,SMD AEC-Q
CUI Inc. PQQ10W-Q24-S15-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 10 W, 9-36 Vdc input, 15 Vdc, .667 A, single regulated output, SIP
onsemi TLV272DMR2G
Operational Amplifiers - Op Amps Operational Amplifier, 3MHz, Low power, CMOS Op-Amp Operational Amplifier, 3MHz, Low power, CMOS Op-Amp
STMicroelectronics TSV994IYPT
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad
ROHM Semiconductor SML-D12V8WT86C
Standard LEDs - SMD Red 630nm 40mcd 2.2V; 20mA; 0603
Molex 505567-0581
Headers & Wire Housings MicroLockPlus 1.25MM RA HDR SR 5P BLK GLD
TDK C2012X7S1E106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X7S,25V,10uF,1.25mm
Wurth Elektronik 875105544003
Aluminum Organic Polymer Capacitors WCAP-PSLP 25V 22uF 20% ESR=30mOhms