SRF4530AG-201Y

Bourns
652-SRF4530AG-201Y

SRF4530AG-201Y

Mfr.:

Description:
Common Mode Chokes / Filters CMC,4.5x3.2x3mm,200uH-30%,+50%,0.1A,50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,229

Stock:

1,229 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.661 $6.61
$0.486 $48.60
Full Reel (Order in multiples of 500)
$0.486 $243.00
$0.413 $413.00
$0.348 $870.00
$0.325 $3,250.00
$0.314 $7,850.00
50,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  Details
SRF4530A
AEC-Q200
Reel
Cut Tape
Brand: Bourns
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.005291 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8548000000
JPHTS:
854800000
BRHTS:
ECCN:
EAR99

SRF High Current Power Inductors

Bourns Automotive SRF Shielded High Current Power Inductors are designed for automotive applications and feature a 0.47µH to 6500µH inductance range. SRF inductors offer a footprints range from 7.6mm x 7.6mm to 12.5mm x 12.5mm and a heights range from 3.4mm to 8.0mm. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. Bourns Automotive SRF Shielded High Current Power Inductors are AEC-Q200 qualified, and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.

SRF4530A Common Mode Chip Inductors

Bourns SRF4530A Common Mode Chip Inductors are constructed with a ferrite drum core and are bifilar wound. This provides high impedance over a broad frequency range to suppress unwanted EMI signals either coming into or leaving a system. These compact devices feature a shielded construction and measure 4.5mm x 3.2mm x 3mm. They have an operating temperature range of -55°C to +150°C (temperature rise included). These halogen-free inductors are AEC-Q200 qualified and RoHS compliant. Bourns SRF4530A Common Mode Chip Inductors are ideal for noise suppression in CANbus, consumer, industrial, and other electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Renesas Electronics R5F10BAGLSP#U5
16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN S030_300
Diodes Incorporated AP62201WU-7
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K
Adafruit 970
Adafruit Accessories ULN2803: 8 Channel Darlington Driver (Solenoid/Unipolar Stepper) - ULN2803A
STMicroelectronics ESDCAN01-2BLY
ESD Suppressors / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
Diodes Incorporated AP3211KTR-G1
Switching Voltage Regulators 1.4MHz 1.5A Asynch DC/DC 4.5V to 18V
ams OSRAM SFH 4243
Infrared Emitters - High Power SFH 4243-Z
Molex 504193-0200
Headers & Wire Housings 1.25 W/B SINGLE REC HSG 02P
Littelfuse FEMTOSMDC008F-2
Resettable Fuses - PPTC FEMTO SMD RESETTABLE FUSE
Nexperia BCV27,215
Darlington Transistors BCV27/SOT23/TO-236AB