SRF3225TABM-201Y

Bourns
652-SRF3225TABM-201Y

SRF3225TABM-201Y

Mfr.:

Description:
Common Mode Chokes / Filters CMC,3.3x2.5x2.5mm,200uH,80V,70mA,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,287

Stock:

1,287 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.736 $7.36
$0.564 $56.40
$0.533 $266.50
$0.496 $496.00
Full Reel (Order in multiples of 2000)
$0.454 $908.00
$0.438 $4,380.00
$0.416 $9,984.00
50,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  Details
SRF3225TAB
PCB Mount
SMD/SMT
AEC-Q200
Reel
Cut Tape
Brand: Bourns
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.002540 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Wurth Elektronik 74930000
Audio Transformers / Signal Transformers WE-STST 4532 350uH 1Ch Sgl Pair Ether
Bourns SRF3216A-900Y
Common Mode Chokes / Filters 90uH 25%
Bourns SRF4532-101Y
Common Mode Chokes / Filters 100uH 200mA 2000-5000mohms 10MHz
NDK NX3225SA-25.000M-STD-CRS-2
Crystals
Bourns SRF3216A-222Y
Common Mode Chokes / Filters 2200uH 25%
TDK MPZ1608S331ATA00
Ferrite Beads 330ohms 1.7A 80mOhms 0603 Ferrite Chip
ISSI IS25LP016D-JKLE
NOR Flash 16M QSPI, WSON ET
KEMET C0402C222F3GECAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF C0G 0402 1% AEC-Q200
Bourns GMOV-14D271K
Varistors 275VAC 155J 730V-CL 6KA-PK
Diodes Incorporated PDS4200H-13
Schottky Diodes & Rectifiers 4.0A 200V