SRF3216A-900Y

Bourns
652-SRF3216A-900Y

SRF3216A-900Y

Mfr.:

Description:
Common Mode Chokes / Filters 90uH 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,282

Stock:

30,282 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.70 $0.70
$0.499 $4.99
$0.359 $35.90
$0.319 $319.00
Full Reel (Order in multiples of 2000)
$0.273 $546.00
$0.262 $2,620.00
$0.259 $6,216.00
100,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  Details
SRF3216A
PCB Mount
SMD/SMT
90 Ohms
25 %
400 mA
300 mOhms
-
- 40 C
+ 125 C
3216 metric
3.2 mm
1.6 mm
2 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Line Filters
Ferrite Chip
Brand: Bourns
Core Material: Ferrite
Diameter: -
Lead Diameter: -
Lead Spacing: -
Product Type: Common Mode Chokes
Q Minimum: -
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 0.001376 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SRF High Current Power Inductors

Bourns Automotive SRF Shielded High Current Power Inductors are designed for automotive applications and feature a 0.47µH to 6500µH inductance range. SRF inductors offer a footprints range from 7.6mm x 7.6mm to 12.5mm x 12.5mm and a heights range from 3.4mm to 8.0mm. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. Bourns Automotive SRF Shielded High Current Power Inductors are AEC-Q200 qualified, and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.

SRF3216A Common Mode Chip Inductors

Bourns SRF3216A Common Mode Chip Inductors offer a shielded construction, low radiation, bifilar windings, and an impedance range from 90Ω to 2200Ω at 100MHz. The SRF3216A components are AEC-Q200 qualified, RoHS compliant, and halogen-free. The Bourns SRF3216A Common Mode Chip Inductors are ideal for EMI suppression in data and signal lines, CANbus, automotive/consumer electronics, and telecom devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Bourns SRF3225TABM-201Y
Common Mode Chokes / Filters CMC,3.3x2.5x2.5mm,200uH,80V,70mA,SMD
Analog Devices Inc. ADUM3151ARSZ
Digital Isolators 7 Ch.,Isolator for SPI Interface
Vishay SMAJ5.0A-E3/61
ESD Suppressors / TVS Diodes 400W 5.0V 5% Uni
Wurth Elektronik 742792651
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200
Coilcraft XFL4020-152MEC
Power Inductors - SMD 1.5Uh Shld 9.1A 15.8mOhms AECQ2
Microchip MCP1416T-E/OT
Gate Drivers 1.5A SNGL MOSFET Drvr
Wurth Elektronik 744273501
Common Mode Chokes / Filters WE-SL5 HC SMD LnFltr 5uH 5000mA 100kHz
Bourns SRF3216A-222Y
Common Mode Chokes / Filters 2200uH 25%
PUI Audio AT-1220-TT-3V-2-R
Speakers & Transducers EM 3Vpk 2000Hz 85dBA Top Fire
Texas Instruments TPS76533D
LDO Voltage Regulators 150mA 3.3V LDO