SRF1010DA-100M

Bourns Logo
652-SRF1010DA-100M

SRF1010DA-100M

Mfr.:

Description:
Coupled Inductors 10uH 20% 5.6A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76

Stock:

76 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.08 $3.08
10 $2.84 $28.40
25 $2.60 $65.00
100 $2.00 $200.00
250 $1.70 $425.00
500 $1.62 $810.00
1,000 $1.48 $1,480.00
Full Reel (Order in multiples of 2400)
2,400 $1.35 $3,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Coupled Inductors
RoHS:  Details
SRF1010DA
10 uH
20 %
5.6 A
12 mm
9.6 mm
11.3 mm
- 55 C
+ 155 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Material: Ferrite
Mounting Style: PCB Board
Product Type: Coupled Inductors
Factory Pack Quantity: 2400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 0.081483 oz

USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

SRF High Current Power Inductors

Bourns Automotive SRF Shielded High Current Power Inductors are designed for automotive applications and feature a 0.47µH to 6500µH inductance range. SRF inductors offer a footprints range from 7.6mm x 7.6mm to 12.5mm x 12.5mm and a heights range from 3.4mm to 8.0mm. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. Bourns Automotive SRF Shielded High Current Power Inductors are AEC-Q200 qualified, and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.

Image Description
Bourns SRP1245C-100M Also Bought Image
Fixed Inductors Ind,13.5x12.6x4.7mm,10uH+/-20%,11A,Shd,SMD
CUI Devices TBL003-254-02GR-2OR Also Bought Image
Fixed Terminal Blocks 1 24 Poles, Screwless, Horizontal, 2.54 Pitch, 24 20 (AWG), Terminal Block Connector
EPCOS / TDK B57861S103F40 Also Bought Image
NTC Thermistors 10k 3988 1%
Microchip MCP1665T-E/MRA Also Bought Image
Switching Voltage Regulators 32V Output 3.6A Boost Converter
Microchip MCP73844-840I/MS Also Bought Image
Battery Management w/ Chrge Sfty Timer
Murata LQH32PN4R7NN0L Also Bought Image
Fixed Inductors 4.7 UH 30%
FCI / Amphenol 10104110-0001LF Also Bought Image
USB Connectors 5P Quick Connect Micro USB TypeB Rcpt
E-Switch 100SP1T2B4M6QE Also Bought Image
Toggle Switches SPDT ON-ON PC MNT
Nexperia PMST2222A,115 Also Bought Image
Bipolar Transistors - BJT PMST2222A/SOT323/SC-70
Cornell Dubilier 228CKS035M Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20%