SM91602L-E

Bourns
652-SM91602L-E

SM91602L-E

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 996

Stock:

996 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.52 $17.52
$17.00 $170.00
Full Reel (Order in multiples of 400)
$17.00 $6,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
LAN Transformers
LAN
SMD/SMT
1 uH
0 C
+ 85 C
33 mm
19.6 mm
10.5 mm
SM91602L
Reel
Cut Tape
MouseReel
Brand: Bourns
Maximum DC Resistance: 900 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 400
Subcategory: Transformers

This functionality requires JavaScript to be enabled.
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99

SM91602L LAN Gigabit Ethernet Transformer

Bourns SM91602L LAN Gigabit Ethernet Transformer includes common mode chokes for noise rejection for Ethernet applications and is designed to meet gigabit Ethernet communication requirements with reinforced insulation. The transformer features a 500V working voltage / reinforced insulation, 4680VDC isolation voltage, and 5mm minimum creepage and clearance distance. Bourns SM91602L LAN Gigabit Ethernet Transformer operates in an extended temperature range of 0°C to +85°C. Typical applications include Industrial 4.0 and white goods.

Image Description
Bourns SRP3212A-1R0M
Power Inductors - SMD Ind,3.2x2.5x1mm,.1uH+/-20%,8.5A,shd AEC-Q200
Bourns SRP2512TMA-1R0M
Power Inductors - SMD Ind,2.5x2x1mm,1uH+/-20%,4.5A,shd AEC-Q200
Bourns SM91078L-E
Audio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C
Bourns SPB1005-R10M
Power Inductors - SMD Ind,10.2x7x5mm,100nH+/-20%,53A,shd
Bourns SRP7050WA-1R0M
Power Inductors - SMD Ind,7.9x7.3x5.2mm,1uH+/-20%,20A,shd
Bourns SRP2510TMA-1R0M
Power Inductors - SMD Ind,2.5x2x0.8mm,1uH+/-20%,4.3A,shd AEC-Q200
Bourns SRP2010TMA-1R0M
Power Inductors - SMD Ind,2x1.6x0.8mm,1uH+/-20%,3.6A,shd AEC-Q200
Bourns SRP1050WA-1R0M
Power Inductors - SMD Ind,11x10x5.1mm,1uH+/-20%,30A,shd
Bourns SRP2012TMA-1R0M
Power Inductors - SMD Ind,2x1.6x1mm,1uH+/-20%,3.7A,shd AEC-Q200
Bourns PFBR45-SP13150S
Audio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V