SM91502ALA-E

Bourns
652-SM91502ALA-E

SM91502ALA-E

Mfr.:

Description:
Power Transformers BMS Transformer/CMC, 6PIN, SGL, 4.3k VDC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,298

Stock:

3,298 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.85 $1.85
$1.46 $14.60
Full Reel (Order in multiples of 4000)
$1.36 $5,440.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Transformers
RoHS:  Details
BMS Transformers
PCB Mount
Single Primary Winding
Single Secondary Winding
7.62 mm
6.73 mm
5.59 mm
SM91501ALA
Brand: Bourns
Inductance: 450 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 1 MHz to 100 MHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Qualification: AEC-Q200
Factory Pack Quantity: 4000
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Type: Automotive Transformer
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504312000
CNHTS:
8504319000
TARIC:
8504318090
ECCN:
EAR99

Battery Management System

Bourns Battery Management System (BMS) connects to high-energy battery packs and manages the charging and discharging of the pack. BMS application solutions include current sense resistors, signal transformers, and shielded power inductors. Current sense resistors are AEC-Q200 compliant, a continuous current of 1000A, and a low 50µΩ resistance. Bourns signal transformers include common mode chokes for noise rejection for BMS applications. Shielded power inductors are ideal for automotive power conversion, DC/DC converters, power supplies, and communication electronics. 

SM91502ALA AEC-Q200 BMS Signal Transformers

Bourns SM91502ALA AEC-Q200 Compliant BMS Signal Transformers are single-channel functional isolation transformer modules with common mode chokes for noise rejection in battery management system (BMS) applications. The Bourns SM91502ALA BMS Signal Transformers utilize a high level of automation in the pin winding process to enhance product quality and production efficiency. The series is AEC-Q200 compliant and offers a 1000VDC working voltage and a 4300VDC Hi-Pot isolation voltage. The transformers operate over a -40°C to +125°C temperature range.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Analog Devices Inc. LTC6820IMS#TRPBF
Interface - Specialized isoSPI Iso Communications Int
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Microchip MCP2551-I/SN
CAN Interface IC Hi Spd CAN Transceiv
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
Texas Instruments TLV76701DRVT
LDO Voltage Regulators Adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout (LDO) linear regulator 6-WSON -40 to 125
Nexperia PESD5V0V1BB,115
ESD Suppressors / TVS Diodes PESD5V0V1BB/SOD523/SC-79
Panasonic ERJ-3EKF49R9V
Thick Film Resistors - SMD 0603 49.9ohms 1% AEC-Q200
Panasonic ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
Panasonic ERJ-3EKF3301V
Thick Film Resistors - SMD 0603 3.3Kohms 1% AEC-Q200
Omron B3S-1000
Tactile Switches SPST GEN PURPOSE