SM453230-181N7Y

Bourns Logo
652-SM453230-181N7Y

SM453230-181N7Y

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN 1G/2.5G/5G BASE-T

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,545

Stock:

1,545 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.79 $0.79
10 $0.559 $5.59
50 $0.491 $24.55
100 $0.417 $41.70
500 $0.41 $205.00
1,000 $0.34 $340.00
Full Reel (Order in multiples of 2000)
2,000 $0.337 $674.00
4,000 $0.297 $1,188.00
10,000 $0.292 $2,920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
LAN Transformers
LAN
SMD/SMT
1 MHz to 100 MHz
- 40 C
+ 85 C
Single
Ethernet
4.7 mm
3.3 mm
2.9 mm
SM453230-181N7Y
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 0.005750 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99

SM453230-1x1N7Y Chip LAN Transformers

Bourns SM453230-1x1N7Y Chip LAN Transformers are discrete transformer/common mode chip inductors offering a high degree of flexibility in PCB layouts. Measuring 4.7mm x 3.22mm x 2.9mm, the small SM453230-1x1N7Y Transformers provide compatibility with IEEE 802.3 Ethernet, and 1G/2.5G/5G Base-T (SM453230-181N7Y) or 1G/2.5G/5G/10G Base-T (SM453230-121N7Y). These devices operate within a -40°C to +85°C temperature range and are ideal for high-speed telecommunication and network devices.