SM453229-381N7Y

Bourns
652-SM453229-381N7Y

SM453229-381N7Y

Mfr.:

Description:
Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,806

Stock:

27,806 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.433 $4.33
$0.364 $36.40
$0.353 $176.50
$0.294 $294.00
Full Reel (Order in multiples of 2000)
$0.278 $556.00
$0.246 $984.00
$0.241 $5,784.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
LAN Transformers
SMD/SMT
1 MHz to 100 MHz
380 uH
1.5 kVAC
- 40 C
+ 85 C
Dual
10/100/1000 Base-T
4.7 mm x 3.22 mm x 2.9 mm
4.7 mm
3.22 mm
2.9 mm
SM453229-381N7Y
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 0.005644 oz
USHTS:
8504312000
CNHTS:
8504319000
TARIC:
8504318090
ECCN:
EAR99

Chip LAN Transformers

Bourns SM453229 Chip LAN Transformers are ideal for use in LAN interfaces for a variety of telecommunication and network devices. Bourns SM453229-231N7Y and SM453229-381N7Y chip LAN 10/100/1000 Base-T transformers are a discrete, center-tapped component wound on a drum core and capped with a ferrite plate to emulate the result of the close magnetic path of a toroid core. Bourns SRF2012A-801Y common-mode chip inductor pairs with the chip LAN transformer to provide EMI suppression. SM453229-231N7Y and SM453229-381N7Y are compliant with IEEE 802.3, and SM453229-231N7Y is PoE+ capable.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Bourns SRF2012A-801Y
Common Mode Chokes / Filters CMC,2x1.2x1.2mm 800 Ohms 0.3A
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R
KEMET C1210C106K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10%
KEMET T491B106M020AT
Tantalum Capacitors - Solid SMD 20V 10uF 1311 20% ESR=2.1 Ohms
TDK MCZ1210AH900L2TA0G
Common Mode Chokes / Filters 90 OHM 5V 100MA 1.75OHM
Vishay T58MM226M6R3C0300
Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR
Murata GRM1555C1H560JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 56 pF 50 VDC 5% 0402 C0G (NP0)
Vishay CRCW0402330RFKED
Thick Film Resistors - SMD 1/16watt 330ohms 1%
Vishay CRCW040275R0FKED
Thick Film Resistors - SMD 1/16watt 75ohms 1%
Bourns SRF0905A-471Y
Common Mode Chokes / Filters 470uH 50% SMD 0905 AEC-Q200