SM42002EL

Bourns Logo
652-SM42002EL

SM42002EL

Mfr.:

Description:
Audio Transformers / Signal Transformers 230 UH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 595

Stock:

595
Can Ship Immediately

On Order:

800
Expected 28-Apr-23

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.41 $2.41
10 $1.63 $16.30
100 $1.57 $157.00
Full Reel (Order in multiples of 400)
400 $1.52 $608.00
800 $1.30 $1,040.00
2,400 $1.28 $3,072.00
10,000 $1.19 $11,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
LAN Transformers
LAN
SMD/SMT
1 MHz to 250 MHz
- 40 C
+ 85 C
Quad
PoE Transformers
16 mm
10.3 mm
4.1 mm
SM42002EL
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Unit Weight: 0.058308 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99

Gigabit Ethernet Chip LAN Transformer Modules

Bourns Gigabit Ethernet Chip LAN Transformer Modules is constructed with four discrete chip LAN transformers and four common mode chokes assembled on a PCB. These transformer modules are pin-to-pin compatible with the traditional potted case LAN transformer and offer a lower profile and superior coplanarity. The transformer modules offer a high degree of attenuation for EMI suppression that is made possible by the pairing of common mode choke with each transformer. These chip LAN transformer modules are compliant with IEEE 802.3 and are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.

Image Description
Bourns SM42P01EL Also Bought Image
Audio Transformers / Signal Transformers 230 UH
Bourns SM43P01EL Also Bought Image
Audio Transformers / Signal Transformers 120 UH
Bourns SM43001EL Also Bought Image
Audio Transformers / Signal Transformers 120 UH
Bourns SRF9045A-701Y Also Bought Image
Common Mode Chokes / Filters CMC,9x7x4.5mm,500OMin,5A,Shd,SMD
Bourns IsoM8-420-B-L2 Also Bought Image
Varistors IsoMOV 8KA 420Vrms Bulk In-Line
Bourns CSS2H-3920K-4L00F Also Bought Image
Current Sense Resistors - SMD .004 OHM 1% 3W 75PPM
Bourns SF-3812TM125T-2 Also Bought Image
Surface Mount Fuses 600Vac 1.25A Singlfuse
Bourns SM453229-381N7Y Also Bought Image
Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm
Bourns DR334A-104AE Also Bought Image
Common Mode Chokes / Filters CMC,9x5.8x3.6mm,100uH+/-25%,0.5A,Tor,SMD
Bourns PEC11D-4120F-H0015 Also Bought Image
Encoders 12MM ROTARY ENCODER