SM353230-181N7Y

Bourns
652-SM353230-181N7Y

SM353230-181N7Y

Mfr.:

Description:
Common Mode Chokes / Filters LAN 1G/2.5G/5G BASE-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,925

Stock:

1,925 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.75 $0.75
$0.531 $5.31
$0.437 $43.70
$0.394 $197.00
$0.31 $310.00
Full Reel (Order in multiples of 2000)
$0.272 $544.00
$0.254 $2,540.00
$0.252 $6,048.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  Details
SM353230-181N7Y
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.004550 oz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
ECCN:
EAR99

SM353230-181N7Y Chip LAN Transformer

Bourns SM353230-181N7Y Chip LAN Transformer is IEEE 802.3 Ethernet compatible, 1G/2.5G/5G Base-T compatible, and offers a 3.5mm x 3.2mm x 2.9mm size. This transformer has center-tapped components wound on a drum core and capped with a ferrite plate, emulating the result of the close magnetic path of a toroid core. This series features discrete transformers and common mode chokes for flexible PCB layout. Bourns SM353230-181N7Y Chip LAN Transformer is ideal for high speed telecommunication and network devices.

Image Description
Semtech GS12170-IBE3
Video ICs GS12170 SDI/HDMI BRIDGE
Wurth Elektronik 3670473
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 47.3mm
Vishay SIR878BDP-T1-RE3
MOSFET 100V Vds 20V Vgs PowerPAK SO-8
Semtech GS12281-INE3
Video ICs 12G UHD-SDI Retiming Cable Driver (2 GEN)
Bourns SRF2012A-801Y
Common Mode Chokes / Filters CMC,2x1.2x1.2mm 800 Ohms 0.3A
Analog Devices Inc. LT3094EMSE#PBF
LDO Voltage Regulators -20V, 500mA Ultralow Noise/PSRR LDO
Murata GRM188Z71A475ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 20% 0603 X7R
TDK CNA6P1X7R2A475K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200
Harwin M80-5100442
Power to the Board DatamateJ-TekM DIL VertPCBConn
IXYS CPC1001NTR
Transistor Output Optocouplers Dual 1-Form-A relay 4-Pin Surface Mount