SM13126PEL

Bourns
652-SM13126PEL

SM13126PEL

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,378

Stock:

10,378 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.17 $2.17
$1.38 $13.80
$1.31 $131.00
Full Reel (Order in multiples of 600)
$1.27 $762.00
$1.09 $1,308.00
$1.07 $2,568.00
$1.05 $5,040.00
$1.01 $9,696.00
24,600 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
PoE Transformers
SMD/SMT
1 MHz to 100 MHz
- 40 C
+ 85 C
Dual
10/100 Base-T
12.8 mm
6.9 mm
5.65 mm
SM13126PEL
Reel
Cut Tape
MouseReel
Brand: Bourns
Primary Resistance: 800 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.1 Ohms
Factory Pack Quantity: 600
Subcategory: Transformers
Unit Weight: 0.028184 oz

USHTS:
8504312000
CNHTS:
8504319000
TARIC:
8504318090
ECCN:
EAR99

SM13126PEL LAN 10/100 Base-Tx VoIP PoE Transformer

Bourns SM13126PEL LAN 10/100 Base-Tx VoIP Power over Ethernet (PoE) Transformer is a single-port, potted construction LAN 10/100 Base-Tx VoIP and IEEE 802.3 compliant transformer for Ethernet applications. Bourns SM13126PEL LAN transformer is PoE capable with an extended operating temperature range of -40°C to +85°C and 1.5kVRMS isolation voltage.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Wurth Elektronik 150060RS86000
WL-SMCW TopVw Red 2V 20mA 624nm
Wurth Elektronik 150060GS84000
WL-SMCW TopVw Grn 3.3V 20mA 525nm
Murata GRT21BC71H475KE13L
4.7 uF 50 VDC 10% 0805 X7S AEC-Q200
Murata BLM18SP102SH1D
FB SMD 0603inch 1000 ohm POWRTRN, AEC-Q20 Alternate Sizing Guide Below
Bourns CR0603AJ/-000ELF
ResA 0603 0R Jumper 100mW
CUI Devices DS03-254-02BE
DIP Switch, SPST, 2.54 pitch, Raised actuator, right angle, 2 position, Blue
Texas Instruments TPS2375DR
IEEE 802.3af PoE Pwr Device Cntrler
Broadcom Limited HSMR-C170
Blue Diffused 473nm 55mcd
onsemi SESD7L5.0DT5G
LO CAP ESD PROT 5.0V
Molex 78171-0004
4P WTB VERT HDR PICO EZMATE