SM-LP-5002E

Bourns
652-SM-LP-5002E

SM-LP-5002E

Mfr.:

Description:
Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,031

Stock:

3,031 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.88 $2.88
$1.86 $18.60
$1.72 $172.00
Full Reel (Order in multiples of 400)
$1.64 $656.00
$1.57 $1,256.00
$1.46 $7,008.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.09
Min:
1
Product Attribute Attribute Value
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
Line Matching Transformers
SMD/SMT
200 Hz to 4 kHz
7 mH
600 Ohms
600 Ohms
2 kV
- 20 C
+ 85 C
Single
Line Matching, Modems, Telecommunications, Instrumentation
SMT-6
12.5 mm
9.6 mm
7.36 mm
SM-LP-5002
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: -
Maximum DC Current: -
Maximum DC Resistance: 136 Ohms, 136 Ohms
Power Rating: -
Primary Resistance: 136 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 136 Ohms
Shielding: Shielded
Factory Pack Quantity: 400
Subcategory: Transformers
Unit Weight: 0.088185 oz
                    
Effective April 2012, the color of the reel packaging for the
Bourns Model SM-LP Series Line Matching and SM536 Series ADSL
Transformers will be blue instead of the current white color.
The procurement difficulty of the white colored SMD reel
packages necessitates the immediate change. The material
characteristics and reel dimensions of the blue colored reel are
identical to that of the white colored reel.


Please contact a Mouser Customer Service Representative for more
information.


5-0512-11
USHTS:
8504312000
CNHTS:
8504319000
CAHTS:
8504310010
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Nexperia BC817-25-QR
Bipolar Transistors - BJT BC817-25-Q/SOT23/TO-236AB
Bourns SM-LP-5001E
Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
CUI Inc. PDQE10-Q24-S5-D
Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5V 2000mA Iso Reg DIP
Bourns LM-NP-1001-B1L
Audio Transformers / Signal Transformers Z= 600:600 OHMS
TDK CGA4J2X7R1H104K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 0.1uF X7R 10% AEC-Q200
TE Connectivity CPF0805B100RE1
Thin Film Resistors - SMD CPF 0805 100R 0.1% 25PPM 1K RL
Essentra 50M025045D006
Screws & Fasteners Cheese Slotted Screw, M2.5 X .45 Thread, 6MM Lg, Natural,Nylon
Fascomp FM1264-2545-A
Standoffs & Spacers Metric Female Standoff, 4.5M Hex X 17M, M2.5 X .45 Thread, Aluminum