SF-0603FP050M-2

Bourns Logo
652-SF-0603FP050M-2

SF-0603FP050M-2

Mfr.:

Description:
Surface Mount Fuses .5A 32V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,106

Stock:

4,106 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.612 $6.12
100 $0.488 $48.80
250 $0.477 $119.25
500 $0.42 $210.00
1,000 $0.382 $382.00
2,500 $0.372 $930.00
Full Reel (Order in multiples of 6000)
6,000 $0.368 $2,208.00
12,000 $0.353 $4,236.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Surface Mount Fuses
RoHS:  Details
SF-0603FP-M
Surface Mount Fuse
Fast Blow
500 mA
32 VDC
50 A at 32 VDC
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
1 Ohms
Brand: Bourns
Height: 0.3 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 6000
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting Precision Surface Mount Fuses
Width: 0.8 mm
Unit Weight: 0.000035 oz
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Global Connector Technology (GCT) USB1061-GF-L-A Also Bought Image
USB Connectors USB A Plug, SMT, R/A, GF, With Kinked shell stakes and posts, T&R
Global Connector Technology (GCT) USB1040-GF-L-B Also Bought Image
USB Connectors USB A Skt, TH, Vertical, GF, With kinked shell stakes, tray
STMicroelectronics STEVAL-MKI193V1 Also Bought Image
Acceleration Sensor Development Tools ASM330LHH adapter board for a standard DIL24 socket STEVAL-MKI193V1
Taiyo Yuden UMK212C7474KGHTE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.47uF 10% X7S AEC-Q200
Vishay MFU0805FF00750P100 Also Bought Image
Surface Mount Fuses 32V 0.75A Fast Act Very Quick
Linx Technologies CONMHF1-SMD-G-T Also Bought Image
RF Connectors / Coaxial Connectors MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder, Gold Plated
Epson FC-135 32.7680KA-AC3 Also Bought Image
Crystals 32.768KHz 20ppm 9.0pF -40C -85C
Maxim Integrated MAX6070AAUT30+T Also Bought Image
Voltage References Low-Noise, High-Precision Series Voltage References
Hirose Electric ZX62-AB-5PA(31) Also Bought Image
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
TE Connectivity 223982-1 Also Bought Image
Hard Metric Connectors M4x7-6G PWR MOD GDE