SDE0403A-2R2M

Bourns
652-SDE0403A-2R2M

SDE0403A-2R2M

Mfr.:

Description:
Power Inductors - SMD 2.2uH 20% SMD 0403 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,969

Stock:

5,969 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.287 $2.87
$0.279 $279.00
Full Reel (Order in multiples of 2000)
$0.226 $452.00
$0.216 $2,160.00
$0.211 $5,064.00
$0.206 $10,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
Unshielded
2.2 uH
20 %
2.3 A
71 mOhms
3.3 A
- 40 C
+ 125 C
-
PCB Mount
4.5 mm
4 mm
3.2 mm
-
Ferrite
AEC-Q200
SDE0403A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 76 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.006349 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SDE High Current Power Inductors

Bourns Automotive SDE Non-Shielded High Current Power Inductors are designed for automotive applications and feature available inductances from 1µH to 470μH. These inductors offer 4.5mm x 4.0mm to 7.8mm x 7.0mm footprints and a height range from 3.2mm to 5.0mm. Bourns Automotive SDE Non-Shielded High Current Power Inductors are ideal for automotive applications, including driver assistant devices, information/entertainment systems, and lighting. These devices are AEC-Q200 qualified, and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Espressif ESP32-C3FH4
RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +105C
Swissbit SFCF0512H1AF1TO-I-MS-527-STD
Memory Cards Industrial Compact Flash Card, C-500, 512 MB, SLC Flash, -40C to +85C
Bosch BMP581
Board Mount Pressure Sensors The BMP581 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor.
Wurth Elektronik 830050789
Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm
Murata XRCGB40M000F1S1BR0
Crystals
SanDisk SDSDQAF3-008G-I
Memory Cards 8GB Industrial MicroSD -25C to 85C
Texas Instruments DRV8871DDA
Motor / Motion / Ignition Controllers & Drivers 45-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
Diodes Incorporated AP2112K-3.3TRG1
LDO Voltage Regulators 600mA CMOS LDO 50mA 3.3V 250mV
Diodes Incorporated D5V0F1U2LP-7B
ESD Suppressors / TVS Diodes 1-Ch Low Cap TVS 0.5pF 5.5V 1.5A 13V
Panasonic EEH-ZC1V470P
Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200