RL824-332K-RC

Bourns
652-RL824-332K-RC

RL824-332K-RC

Mfr.:

Description:
RF Inductors - Leaded Inductor, Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 900

Stock:

900 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.43 $14.30
$0.995 $99.50
$0.805 $402.50
$0.72 $720.00
$0.697 $1,742.50
$0.678 $6,780.00
25,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
3.3 mH
10 %
180 mA
4 Ohms
-
- 55 C
+ 105 C
35
PCB Mount
15.5 mm
-
-
10.5 mm
Ferrite
RL824
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 520 kHz
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.158733 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Microchip MIC5219-3.3YM5-TR
LDO Voltage Regulators 500mA Peak 1% Low Noise LDO
Microchip MCP23017-E/SS
Interface - I/O Expanders 16bit Input/Output Exp I2C interface
Toshiba TBD62783AFWG,EL
Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A
Power Integrations 2SC0435T2F1-17
Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC
Monolithic Power Systems (MPS) MP3120DJ-LF-Z
Switching Voltage Regulators 1.2A, 1.1MHz Sync Boost
TDK B82144F1105J000
RF Inductors - Leaded HF CHOKE 1000 UH 5%
Microchip MCP1663T-E/OT
Switching Voltage Regulators 32V, 1.8A Switch Non-Synch Boost Reg
Texas Instruments DRV8837CDSGR
Motor / Motion / Ignition Controllers & Drivers 11-V, 1-A H-bridge motor driver 8-WSON -40 to 85
Omron G3VM-201FR
Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm
Littelfuse P6KE350A
ESD Suppressors / TVS Diodes 300Vr 600W 1.25A 5% Uni-Directional