RL824-152K-RC

Bourns
652-RL824-152K-RC

RL824-152K-RC

Mfr.:

Description:
RF Inductors - Leaded Ind10.5x15.5mm,1500uH10%0.27A,non-shdTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96

Stock:

96 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.43 $14.30
$0.995 $99.50
$0.805 $402.50
$0.704 $704.00
$0.684 $1,710.00
$0.663 $6,630.00
25,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
1.5 mH
10 %
220 mA
4.7 Ohms
-
- 40 C
+ 105 C
35
PCB Mount
15.5 mm
-
-
10.5 mm
Ferrite
RL824
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.5 MHz
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.158733 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Wurth Elektronik 7687480152
Power Inductors - Leaded WE-TI HV High V 1014 1500uH .55A 1800mOhm
Wurth Elektronik 7687480182
Power Inductors - Leaded WE-TI HV High V 1014 1800uH 0.5A 2100mOhm
Wurth Elektronik 7687480122
Power Inductors - Leaded WE-TI HV High V 1014 1200uH 62A 1400mOhm
Texas Instruments LDC1001NHRR
Data Acquisition ADCs/DACs - Specialized 5V, 16-bit Rp, 24-bit L resolution, inductance to digital converter 16-WSON -40 to 125
Murata CSTNE8M00G520000R0
Resonators 8.0 MHZ
Texas Instruments LDC1101DRCT
Data Acquisition ADCs/DACs - Specialized 1.8V High Res Induct to Dig Conv
Bourns RL824-182K-RC
RF Inductors - Leaded Inductor, Radial
Bourns RL824-222K-RC
RF Inductors - Leaded 2.2mH 10% 1KHz 240mA
Wurth Elektronik 768772152
Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW1500uH 0.4A 3Ohm
ABRACON AIUR-02H-102K
Power Inductors - Leaded 1K UH 10%