RL824-102K-RC

Bourns
652-RL824-102K-RC

RL824-102K-RC

Mfr.:

Description:
RF Inductors - Leaded 1K UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 807

Stock:

807 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.43 $14.30
$0.995 $99.50
$0.805 $402.50
$0.72 $720.00
$0.697 $1,742.50
$0.678 $6,780.00
25,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
1 mH
10 %
310 mA
1.6 Ohms
-
- 55 C
+ 105 C
26
PCB Mount
15.5 mm
-
-
10.5 mm
Ferrite
RL824
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 870 kHz
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 250 kHz
Unit Weight: 0.158733 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
KEMET R463I347000N0M
0.47uF 20%
YAGEO RT0603BRD0734KL
1/10W 34K ohm .1% 25ppm
Nichicon LGG2E471MELA30
250volts 470uF 105c 25x30x10L/S