RL824-101K-RC

Bourns
652-RL824-101K-RC

RL824-101K-RC

Mfr.:

Description:
RF Inductors - Leaded Inductor, Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 770

Stock:

770 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.12 $11.20
$0.853 $85.30
$0.805 $402.50
$0.734 $734.00
$0.711 $1,777.50
$0.683 $6,830.00
25,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
100 uH
10 %
1.02 A
180 mOhms
-
- 55 C
+ 105 C
58
PCB Mount
15.5 mm
-
-
10.5 mm
Ferrite
RL824
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 2.8 MHz
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 790 kHz
Unit Weight: 0.158733 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
CTS 770103103P
Resistor Networks & Arrays 10Kohms 10Pin 2% Isolated
CTS 77083472P
Resistor Networks & Arrays 4.7Kohms 8Pin 2% Isolated
Texas Instruments LM2595T-5.0/NOPB
Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG
KOA Speer CF1/4CT52R206J
Carbon Film Resistors - Through Hole 20M ohm 5%
Renesas Electronics PS2501-1-A
Transistor Output Optocouplers Hi-Iso Photo 1-Ch