RL187-101J-RC

Bourns
652-RL187-101J-RC

RL187-101J-RC

Mfr.:

Description:
RF Inductors - Leaded Inductor, Radial

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 674

Stock:

674 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.977 $9.77
$0.684 $68.40
$0.635 $317.50
$0.548 $548.00
$0.538 $1,345.00
$0.518 $5,180.00
25,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
100 uH
5 %
200 mA
2 Ohms
-
- 55 C
+ 105 C
80
PCB Mount
11.2 mm
-
-
8 mm
Ferrite
RL187
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 5.3 MHz
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 796 MHz
Unit Weight: 0.066139 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Image Description
Molex 205342-5128
Headers & Wire Housings 2mm Pico-Lock Fem Crmp Term 24-26 AWG
Cinch Connectivity Solutions 415-0204-MM100
RF Cable Assemblies STR SMA PLG-STR SMA PLG RG174 100mm
Molex 504051-0301
Headers & Wire Housings 1.5MM PicoLock CRIMP HSG POS SIDELCK 3CKT
TDK B82722A2102N1
Common Mode Chokes / Filters 10mH 1.0A 480mohms
Molex 504050-0391
Headers & Wire Housings 1.5MM PicoLock SMT HDR RA POS SIDLCK 3P
Alpha Wire 3049 RD005
Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL RED
Apex Tool Group ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1.00"
Amphenol 132322
RF Connectors / Coaxial Connectors SMA END LAUNCH RECPT .062 PCB
Microchip 24LC01BH-I/SN
EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP
Bourns RLB0608-100KL
Power Inductors - Leaded 10uH 10% 550mA