RL110-331K-RC

Bourns
542-RL110-331K-RC

RL110-331K-RC

Mfr.:

Description:
RF Inductors - Leaded 330uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 397

Stock:

397 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 397 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.35 $13.50
$1.04 $104.00
$0.973 $583.80
$0.888 $888.00
$0.859 $2,233.40
Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
330 uH
10 %
930 mA
520 mOhms
-
- 40 C
+ 105 C
20
PCB Mount
10 mm
-
-
10 mm
Ferrite
RL110
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 2.8 MHz
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.141096 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
onsemi BC33725TAR
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Bourns RL110-471K-RC
RF Inductors - Leaded 470uH 10%
Bourns RL875-121K-RC
RF Inductors - Leaded 120uH 10%
Coilcraft DR0810-683L
Power Inductors - Leaded 68uH Unshld 10% 2.5A 170mOhms
onsemi 1N5231B
Zener Diodes 5.1V 0.5W Zener
Panasonic EEU-FS1H270B
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 27uF 5000H 5x11mm
Bourns 6100-122K-RC
RF Inductors - Leaded 1.2K 10% Radial
Panasonic ECQ-E2825JF
Film Capacitors 250VDC 8.2uF 5% MPET L/S=27.5mm
YAGEO SQP10AJB-1R3
Wirewound Resistors - Through Hole 1.3ohm 5% 10W Cement Resistor
Panasonic EEU-FC1H180B
Aluminum Electrolytic Capacitors - Radial Leaded 18uF 50volts AEC-Q200