RL110-101K-RC

Bourns Logo
542-RL110-101K-RC

RL110-101K-RC

Mfr.:

Description:
RF Inductors - Leaded 100uH 10%

In Stock: 762

Stock:

762 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.84 $1.84
10 $1.33 $13.30
100 $1.02 $102.00
600 $0.964 $578.40
1,000 $0.851 $851.00
Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
100 uH
20 %
1.7 A
160 mOhms
-
- 40 C
+ 105 C
25
PCB Mount
10 mm
-
-
10 mm
Ferrite
RL110
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 5.7 MHz
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 796 kHz
Unit Weight: 0.141096 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Harwin M50-3501242 Also Bought Image
Headers & Wire Housings 12+12 DIL PIN HDR VERT Au/Sn
Harwin M50-3001245 Also Bought Image
Headers & Wire Housings 12+12 DIL GOLD VERT SOCKET
CUI Inc. VGS-75W-12 Also Bought Image
Switching Power Supplies ac-dc, 75 W, 12 Vdc, single output, metal case, 85~305 Vac
Vishay Precision Group Y116910K0000T9R Also Bought Image
Metal Foil Resistors - SMD 600mW 10Kohm 0.01%
Vishay BYG20J-E3/TR Also Bought Image
Rectifiers 1.5 Amp 600 Volt
TE Connectivity 554088-1 Also Bought Image
D-Sub Standard Connectors RECPT 24P PANEL MNT low profile plastic
Schneider Electric ZB4BZ103 Also Bought Image
Switch Hardware BLK ASSM
Mill-Max 110-44-314-41-001000 Also Bought Image
IC & Component Sockets 14P TIN PIN TIN CONT
Cinch Connectivity Solutions DEUH-9P Also Bought Image
D-Sub Standard Connectors 9C PLUG W CONTACTS
Texas Instruments SN75160BN Also Bought Image
Bus Transceivers Octal GP Int Bus