PWR3014W5R00JE

Bourns
652-PWR3014W5R00JE

PWR3014W5R00JE

Mfr.:

Description:
Wirewound Resistors - SMD 5ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,382

Stock:

1,382
Can Ship Immediately

On Order:

1,500
Expected 12-Oct-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.72 $7.20
$0.663 $66.30
$0.599 $149.75
$0.548 $274.00
$0.536 $536.00
Full Reel (Order in multiples of 1500)
$0.457 $685.50
$0.437 $1,311.00
$0.427 $3,843.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  Details
PWR3014
5 Ohms
1 W
5 %
50 PPM / C
- 55 C
+ 155 C
7.5 mm
3.5 mm
4.64 mm
Reel
Cut Tape
MouseReel
Application: High Energy Applications
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Unit Weight: 0.009806 oz
USHTS:
8533210080
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Image Description
KEMET C1812C103KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
STMicroelectronics LM2901PT
Analog Comparators Lo-Pwr Quad Voltage
Infineon IRLU3410PBF
MOSFET MOSFT 100V 15A 105mOhm 22.7nC LogLv
Texas Instruments SN74LVC1G126DBVR
Buffers & Line Drivers Single Bus Buffer
Nexperia BAV23,215
Diodes - General Purpose, Power, Switching BAV23/SOT143/SOT4
KEMET C0603C104J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 5%
YAGEO RC0603FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
YAGEO RC0805FR-07100RL
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
KYOCERA AVX 08051A220JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 5%
Nexperia BCX56-10,115
Bipolar Transistors - BJT BCX56-10/SOT89/MPT3