PWR2010WR500JE

Bourns Logo
652-PWR2010WR500JE

PWR2010WR500JE

Mfr.:

Description:
Wirewound Resistors - SMD .5ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,760

Stock:

3,760 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.26 $1.26
10 $1.12 $11.20
25 $1.03 $25.75
50 $0.936 $46.80
100 $0.81 $81.00
250 $0.684 $171.00
500 $0.576 $288.00
1,000 $0.484 $484.00
Full Reel (Order in multiples of 2500)
2,500 $0.484 $1,210.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  Details
PWR2010
500 mOhms
500 mW (1/2 W)
5 %
90 PPM / C
- 55 C
+ 155 C
5.08 mm
2.54 mm
3.25 mm
Reel
Cut Tape
MouseReel
Application: High Energy Applications
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Unit Weight: 0.003633 oz
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
KEMET T491C106K035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms
Laird Performance Materials LF0805A252R-10 Also Bought Image
Ferrite Beads 1267ohms 1.25ohms 100mA
Murata GRM188R61E475KE11D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0603
Molex 22-11-2042 Also Bought Image
Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK
Molex 39-01-2041 Also Bought Image
Headers & Wire Housings 4 CKT PLUG HOUSING
Analog Devices Inc. AD790JRZ Also Bought Image
Analog Comparators HIGH SPEED COMPARATOR IC
Texas Instruments REF200AU Also Bought Image
Current & Power Monitors & Regulators Dual Current Source Current Sink
Apex Microtechnology PA83 Also Bought Image
Operational Amplifiers - Op Amps Linear OpAmp, 300V, .075A
ITT Cannon TNM7S14-0304S1L Also Bought Image
Automotive Connectors 192993-0700
onsemi FJB102TM Also Bought Image
Darlington Transistors 100V Pwr Darl Xstr 0A NPN Tr.