PWR2010W5R00JE

Bourns Logo
652-PWR2010W5R00JE

PWR2010W5R00JE

Mfr.:

Description:
Wirewound Resistors - SMD 5ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,164

Stock:

7,164 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.46 $1.46
10 $1.19 $11.90
100 $0.81 $81.00
250 $0.79 $197.50
500 $0.665 $332.50
1,000 $0.553 $553.00
Full Reel (Order in multiples of 2500)
2,500 $0.50 $1,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  Details
PWR2010
5 Ohms
500 mW (1/2 W)
5 %
50 PPM / C
- 55 C
+ 155 C
5.08 mm
2.54 mm
3.25 mm
Reel
Cut Tape
MouseReel
Application: High Energy Applications
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Unit Weight: 0.003633 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Image Description
Littelfuse 1206L020/30YR Also Bought Image
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
Vishay WSHP2818R0100FEB Also Bought Image
Current Sense Resistors - SMD 10watt .01ohm 1% AEC-Q200
Vishay VSS8D2M6-M3/I Also Bought Image
Schottky Diodes & Rectifiers 60A 60V
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TDK C2012X7R1H475K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R SOFT TERM
CUI Devices TB002-500-04BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22 12 (AWG), Terminal Block Connector
Taiyo Yuden UMF212B7105KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R AEC-Q200
CUI Devices TB002-500-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22 12 (AWG), Terminal Block Connector
Bourns CRA2512-FZ-R075ELF Also Bought Image
Current Sense Resistors - SMD 0.075ohms 1% +/- 50PPM
Comchip Technology CDBU0245-HF Also Bought Image
Schottky Diodes & Rectifiers VR=45V, IO=200mA