PWR2010W47R0JE

Bourns Logo
652-PWR2010W47R0JE

PWR2010W47R0JE

Mfr.:

Description:
Wirewound Resistors - SMD 47ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,893

Stock:

6,893 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.42 $1.42
10 $1.15 $11.50
25 $1.03 $25.75
50 $0.936 $46.80
100 $0.81 $81.00
250 $0.684 $171.00
500 $0.60 $300.00
Full Reel (Order in multiples of 2500)
2,500 $0.60 $1,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  Details
PWR2010
47 Ohms
500 mW (1/2 W)
5 %
20 PPM / C
- 55 C
+ 155 C
5.08 mm
2.54 mm
3.25 mm
Reel
Cut Tape
MouseReel
Application: High Energy Applications
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Unit Weight: 0.003633 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
Bourns SRP1770C-6R8M Also Bought Image
Power Inductors - SMD 6.8 UH 20%
Diodes Incorporated AP63357QZV-7 Also Bought Image
Switching Voltage Regulators DCDC Conv HV Buck V-DFN3020-13 T&R 3K
TE Connectivity CPF0402B200KE1 Also Bought Image
Thin Film Resistors - SMD CPF0402 200K 0.1% 25PPM 1K RL
HARTING 09140253101 Also Bought Image
Heavy Duty Power Connectors HAN HIGH DEN 25P F ORDER CONTACTS SEP
Cree LED CLVBA-FKA-CAEDH8BBB7A363 Also Bought Image
Standard LEDs - SMD 120DG RD/GR/BL BK BD 470,527,620NM
Wurth Elektronik 744774022 Also Bought Image
Power Inductors - SMD WE-PD2 5848 2.2uH 4.6A .041Ohm
Samtec FTSH-108-01-L-DV-K Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
Wurth Elektronik 74437349033 Also Bought Image
Power Inductors - SMD WE-LHMI Powr SMD7050 3.3uH 6.0A 20.9mOhm
TE Connectivity 1747994-1 Also Bought Image
Headers & Wire Housings HDR 16P DL VERT AU