PWR2010W24R0JE

Bourns Logo
652-PWR2010W24R0JE

PWR2010W24R0JE

Mfr.:

Description:
Wirewound Resistors - SMD 24ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,500 $0.472 $1,180.00
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  Details
PWR2010
24 Ohms
500 mW (1/2 W)
5 %
20 PPM / C
- 55 C
+ 155 C
5.08 mm
2.54 mm
3.25 mm
Reel
Application: High Energy Applications
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Unit Weight: 0.003633 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99