PWR2010W10R0JE

Bourns Logo
652-PWR2010W10R0JE

PWR2010W10R0JE

Mfr.:

Description:
Wirewound Resistors - SMD 10 OHMS 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,400

Stock:

2,400
Can Ship Immediately

On Order:

2,500
Expected 03-May-23

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.17 $1.17
10 $1.06 $10.60
50 $0.955 $47.75
100 $0.827 $82.70
250 $0.698 $174.50
500 $0.594 $297.00
1,000 $0.494 $494.00
Full Reel (Order in multiples of 2500)
2,500 $0.478 $1,195.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  Details
PWR2010
10 Ohms
500 mW (1/2 W)
5 %
50 PPM / C
- 55 C
+ 155 C
5.08 mm
2.54 mm
3.25 mm
Reel
Cut Tape
MouseReel
Application: High Energy Applications
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Unit Weight: 0.003633 oz
USHTS:
8533210080
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
Texas Instruments TPS54062DRBR Also Bought Image
Switching Voltage Regulators 4.7-60Vin,50mA Sync Step-Down Cnvrtr
Vishay WSC251510R00FEB Also Bought Image
Wirewound Resistors - SMD 1watt 10ohms 1%
ROHM Semiconductor ESR18EZPJ100 Also Bought Image
Thick Film Resistors - SMD 1206 10ohm 5% Anti Surge AEC-Q200