PWR2010W1000JE

Bourns Logo
652-PWR2010W1000JE

PWR2010W1000JE

Mfr.:

Description:
Wirewound Resistors - SMD 100 OHMS 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 275

Stock:

275
Can Ship Immediately

On Order:

2,500
Expected 28-Apr-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.26 $1.26
10 $1.12 $11.20
25 $1.03 $25.75
50 $0.936 $46.80
100 $0.81 $81.00
250 $0.684 $171.00
500 $0.576 $288.00
1,000 $0.479 $479.00
Full Reel (Order in multiples of 2500)
2,500 $0.468 $1,170.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  Details
PWR2010
100 Ohms
500 mW (1/2 W)
5 %
20 PPM / C
- 55 C
+ 155 C
5.08 mm
2.54 mm
3.25 mm
Reel
Cut Tape
MouseReel
Application: High Energy Applications
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Unit Weight: 0.003633 oz
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
Sensata 67F070 Also Bought Image
Thermostats SUB-MIN THERMOSTAT (TO-220)
HARTING 09051482921 Also Bought Image
DIN 41612 Connectors DINPWRE048MS-3,0C1-1
Lumex SSF-LXH240GGD Also Bought Image
LED Circuit Board Indicators LED CBI
Bourns PWR2615W15R0J Also Bought Image
Wirewound Resistors - SMD 15 ohm 5%
Bourns PWR4525W2201JE Also Bought Image
Wirewound Resistors - SMD 2.2K 5%
Bourns PWR4525W1502JE Also Bought Image
Wirewound Resistors - SMD 15K 5%
API Delevan 4448-124L Also Bought Image
Coupled Inductors 50uH 15% .111ohm Hi Currnt Molded SMT