See an Error?

PV250K4032R2

Bourns
652-PV250K4032R2

PV250K4032R2

Mfr.:

Description:
Varistors PV250V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,691
Expected 30-May-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.72 $0.72
$0.587 $5.87
$0.451 $45.10
$0.384 $192.00
Full Reel (Order in multiples of 1000)
$0.306 $306.00
$0.277 $554.00
$0.258 $1,290.00
$0.248 $2,480.00
$0.238 $5,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Varistors
RoHS:  Details
PV
MOV
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
-
1.2 kA
25 J
180 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 4.7 mm
Length: 10 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: Keko-Varicon
Width: 8 mm
Unit Weight: 0.031747 oz

USHTS:
8533408070
TARIC:
8533210000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
TAIYO YUDEN TMR107B7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
Bourns MF-MSMF075/33X-2
Resettable Fuses - PPTC PTC RESETTABL 0.75A 33V SMD 1812
Lumileds L1RX-LME1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, Lime 420lm - 510lm
Global Connector Technology (GCT) USB3076-30-A
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u, No Peg, W/shell stake, No MEF,T&R
Texas Instruments ADS131M06IPBS
Analog to Digital Converters - ADC 24-bit, 32-kSPS, 6-channel, simultaneous-sampling, delta-sigma ADC 32-TQFP -40 to 125
KEMET C0603C104K3RAC7013
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%
onsemi ESDL2012MX4T5G
ESD Suppressors / TVS Diodes ESD PROTECTION DIODE
Lumileds L1RX-RED1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, Red 620nm-630nm
Bourns MF-MSMF050/40X-2
Resettable Fuses - PPTC PTC RESETTABLE 0.5A 40V SMD 1812