PTVS10-470C-TH

Bourns Logo
652-PTVS10-470C-TH

PTVS10-470C-TH

Mfr.:

Description:
ESD Suppressors / TVS Diodes 10kA 170V PTVS Diode Bidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60

Stock:

60 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $164.60 $164.60
10 $156.10 $1,561.00
25 $151.86 $3,796.50
100 Quote
Product Attribute Attribute Value
Bourns
ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
470 V
1 Channel
Radial
-
470 V
630 V
-
-
-
1000 pF
10 kA
- 55 C
+ 125 C
PTVS10-TH
Tray
Brand: Bourns
Pd - Power Dissipation: -
Factory Pack Quantity: 5
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: PTVS
Vf - Forward Voltage: -
Unit Weight: 0.516129 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

PTVS High Current Power TVS Diodes

Bourns Power TVS (PTVS) Products are high current bidirectional Transient Voltage Suppressor (TVS) diodes designed for use in AC line protection and high power DC bus clamping applications. These devices offer bidirectional port protection from 58V to 470V, and are RoHS and UL listed while also meeting IEC 61000-4-5 8/20μs current surge requirements.

Image Description
Littelfuse AK3-430C Also Bought Image
ESD Suppressors / TVS Diodes 3KA 430V TVS BI AXIAL