PTVS10-086C-M

Bourns Logo
652-PTVS10-086C-M

PTVS10-086C-M

Mfr.:

Description:
ESD Suppressors / TVS Diodes 86V 10kA BI-DIRECTIONAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 363

Stock:

363 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 363 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $40.69 $40.69
10 $37.53 $375.30
25 $35.84 $896.00
100 $32.04 $3,204.00
Full Reel (Order in multiples of 400)
400 $28.83 $11,532.00
800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
86 V
1 Channel
SMD/SMT
-
96 V
157 V
-
-
-
5000 pF
10 kA
- 55 C
+ 125 C
PTVS10-M
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 10 A
Pd - Power Dissipation: -
Factory Pack Quantity: 400
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: PTVS
Vf - Forward Voltage: -
Unit Weight: 0.167304 oz
USHTS:
8541100080
CNHTS:
8536300000
TARIC:
8541100000
ECCN:
EAR99

PTVS High Current Power TVS Diodes

Bourns Power TVS (PTVS) Products are high current bidirectional Transient Voltage Suppressor (TVS) diodes designed for use in AC line protection and high power DC bus clamping applications. These devices offer bidirectional port protection from 58V to 470V, and are RoHS and UL listed while also meeting IEC 61000-4-5 8/20μs current surge requirements.

Image Description
Bourns SMA6J58CA-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS 600W BI
Bourns SMA6J64CA-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS 600W BI
Bourns SRF9045A-701Y Also Bought Image
Common Mode Chokes / Filters CMC,9x7x4.5mm,500OMin,5A,Shd,SMD
Bourns DR334A-104AE Also Bought Image
Common Mode Chokes / Filters CMC,9x5.8x3.6mm,100uH+/-25%,0.5A,Tor,SMD
Bourns IsoM8-420-B-L2 Also Bought Image
Varistors IsoMOV 8KA 420Vrms Bulk In-Line
Kyocera AVX VJ14MT0950KBA Also Bought Image
Varistors 1812 95VAC 125VDC 45A AEC-Q200 10%
Bourns SM91501ALE Also Bought Image
Audio Transformers / Signal Transformers BMS xformer 2-Ch 1600V AECQ +125 C
Bourns SM453229-381N7Y Also Bought Image
Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm
Bourns CSS2H-3920K-4L00F Also Bought Image
Current Sense Resistors - SMD .004 OHM 1% 3W 75PPM
Bourns SF-3812TM125T-2 Also Bought Image
Surface Mount Fuses 600Vac 1.25A Singlfuse