PTV09A-6030U-B103

Bourns
652-PTV09A-6030UB103

PTV09A-6030U-B103

Mfr.:

Description:
Potentiometers PANEL CONTROL - 9MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 877

Stock:

877 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$2.13 $21.30
$1.76 $176.00
$1.69 $338.00
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
Carbon
1 Turn
Knurled / Slotted
6 mm
30 mm
No Switch
Without Detent
Rotary
10000 Cycle
IP40
- 10 C
+ 50 C
PTV09
Tray
Brand: Bourns
Height: 8.4 mm
Length: 12 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 10 mm
With Switch: No Switch
Unit Weight: 0.074075 oz
USHTS:
8533408070
TARIC:
8533409000
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Silicon Laboratories MGM240PB32VNA3R
Multiprotocol Modules Wireless bluetooth PCB module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 20 dB
KYOCERA AVX 0402X7R104KT7AT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 10%
Texas Instruments TLV9002QDRQ1
Operational Amplifiers - Op Amps AEC-Q100 2-channel, 1-MHz, RRIO, 1.8-V to 5.5-V operational amplifier for cost-optimized systems 8-SOIC -40 to 125
Bourns PTV09A-4015U-B102
Potentiometers PANEL CONTROL - 9MM-ST-CA
TE Connectivity 726386-2
Terminals GDS-FLACHSTECK 6.3
Wurth Elektronik 150060BS55040
Standard LEDs - SMD WL-SMCD SMD Mono SMD 0603 Blue 465nm
Bourns PTV09A-4020F-B103
Potentiometers 10K 20% 9MM CARBON POT
Bourns PTV09A-4020U-B102
Potentiometers 1K 20% 9MM CARBON POT
Micro Commercial Components (MCC) 1N4148W-TP
Diodes - General Purpose, Power, Switching 100Vrm 71Vr 150mA 4.0A 100mW 1.5pF
Alpha (Taiwan) SR1712F-0108-20F0A-N9-N-027
Rotary Switches 1 POLE 8 POS D SHAFT